Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6PCV-04-006
Order Code4688028
Technical Datasheet
65 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.246 |
10+ | Kč59.189 |
25+ | Kč52.417 |
50+ | Kč48.655 |
100+ | Kč44.642 |
500+ | Kč41.633 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No6PCV-04-006
Order Code4688028
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current10A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608