Print Page
097305-000
Fork / Spade Tongue Terminal, 2.5 mm², M4, #8, Nylon (Polyamide)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No097305-000
Order Code2971803
Also Known AsB-106-2402
752 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
60+ | Kč27.337 |
Price for:Each
Minimum: 60
Multiple: 60
Kč1,640.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No097305-000
Order Code2971803
Also Known AsB-106-2402
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper Alloy
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005