Print Page
1-1123722-3
Heavy Duty Connector Base, Economy Power Series, Panel Mount, AMP Economy Power Series Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1123722-3
Order Code4303653
Product RangeEconomy Power Series
Technical Datasheet
1,760 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1200+ | Kč1.560 |
3600+ | Kč1.530 |
Price for:Each
Minimum: 1200
Multiple: 1200
Kč1,872.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1123722-3
Order Code4303653
Product RangeEconomy Power Series
Technical Datasheet
Product RangeEconomy Power Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Economy Power Series Contacts
Connector Body MaterialGlass Filled Polyester Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Economy Power Series
Rectangular Shell Size
-
Connector Body Material
Glass Filled Polyester Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Panel Mount
For Use With
AMP Economy Power Series Contacts
Locking Type
-
Alternatives for 1-1123722-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068