Print Page
1-2083083-1
Cable Assembly, 6x HV-3 S-Line Plug to HV-3 S-Line Power Plug, 2 ft, 610 mm, White, NECTOR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2083083-1
Order Code4300456
Product RangeNECTOR Series
Technical Datasheet
480 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
6+ | Kč477.523 |
18+ | Kč448.932 |
Price for:Each
Minimum: 6
Multiple: 6
Kč2,865.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2083083-1
Order Code4300456
Product RangeNECTOR Series
Technical Datasheet
Connector to Connector6x HV-3 S-Line Plug to HV-3 S-Line Power Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Jacket ColourWhite
Product RangeNECTOR Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
6x HV-3 S-Line Plug to HV-3 S-Line Power Plug
Cable Length - Metric
610mm
Product Range
NECTOR Series
Cable Length - Imperial
2ft
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01