Print Page
1-2205131-2
Network Cable, Mini IO Type I to Mini IO Type I, 1 m, 3.3 ft, Black, Mini I/O Cable Assemblies
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2205131-2
Order Code4300475
Product RangeMini I/O Cable Assemblies
43 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
5+ | Kč590.885 |
15+ | Kč558.532 |
Price for:Each
Minimum: 5
Multiple: 5
Kč2,954.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2205131-2
Order Code4300475
Product RangeMini I/O Cable Assemblies
Connector to ConnectorMini IO Type I to Mini IO Type I
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColourBlack
Product RangeMini I/O Cable Assemblies
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Mini IO Type I to Mini IO Type I
Cable Length - Imperial
3.3ft
Product Range
Mini I/O Cable Assemblies
Cable Length - Metric
1m
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability