Print Page
1-794772-0
Connector Cable Seal, 10 Way, AMP 10 Position Mini-Universal MATE-N-LOK Series Sealed Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-794772-0
Order Code4303001
Product RangeAMP Mini Universal MATE-N-LOK Series
Technical Datasheet
3,512 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
120+ | Kč17.305 |
360+ | Kč15.575 |
Price for:Each
Minimum: 120
Multiple: 120
Kč2,076.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-794772-0
Order Code4303001
Product RangeAMP Mini Universal MATE-N-LOK Series
Technical Datasheet
Cable Diameter Max-
For Use WithAMP 10 Position Mini-Universal MATE-N-LOK Series Sealed Connectors
Product RangeAMP Mini Universal MATE-N-LOK Series
Seal MaterialUrethane Foam
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Cable Diameter Max
-
Product Range
AMP Mini Universal MATE-N-LOK Series
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP 10 Position Mini-Universal MATE-N-LOK Series Sealed Connectors
Seal Material
Urethane Foam
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01