Print Page
10207365-00
PRESSURE SWITCHES AND TRANSDUCERS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No10207365-00
Order Code4331442
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč135,206.280 |
3+ | Kč129,061.680 |
Price for:Each
Minimum: 1
Multiple: 1
Kč135,206.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No10207365-00
Order Code4331442
Technical Datasheet
Sensing Range - Accelerometer± 5g
Sensitivity Typ20mV/g
Supply Voltage Min-
Supply Voltage Max-
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min105°C
Operating Temperature Max-40°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range - Accelerometer
± 5g
Supply Voltage Min
-
No. of Axes
-
No. of Pins
-
Operating Temperature Min
105°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
20mV/g
Supply Voltage Max
-
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01