Print Page
1103071-1
Heavy Duty Connector, Insert, Cable Mount, Receptacle, 8 Contacts, 3 Rows, Socket
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103071-1
Order Code4304522
Technical Datasheet
4,286 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
7+ | Kč430.122 |
21+ | Kč404.290 |
Price for:Each
Minimum: 7
Multiple: 7
Kč3,010.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103071-1
Order Code4304522
Technical Datasheet
Product Range-
Connector MountingCable Mount
No. of Contacts8Contacts
No. of Rows3Rows
Contact GenderSocket
Contact Termination TypeCrimp
Connector Shell Size-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
3Rows
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
To Be Advised
Connector Mounting
Cable Mount
No. of Contacts
8Contacts
Contact Gender
Socket
Connector Shell Size
-
Contact Plating
Tin Plated Contacts
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01