Print Page
1108761-1
Heavy Duty Connector, Insert, Panel Mount, Plug, 42 Contacts, Pin
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
2+ | Kč1,241.460 |
6+ | Kč1,173.744 |
Price for:Each
Minimum: 2
Multiple: 2
Kč2,482.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1108761-1
Order Code2973928
Product Range-
Connector MountingPanel Mount
No. of Contacts42Contacts
Contact GenderPin
No. of Rows-
Contact Termination TypeCrimp
Connector Shell Size-
Contact Material-
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
-
SVHC
To Be Advised
Connector Mounting
Panel Mount
No. of Contacts
42Contacts
No. of Rows
-
Connector Shell Size
-
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability