Print Page
1469081-1
Connector, Z-PACK Series, 60 Contacts, 2.5 mm, Receptacle, Through Hole, 6 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1469081-1
Order Code4298481
Product RangeZ-PACK Series
40 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
20+ | Kč483.041 |
60+ | Kč401.782 |
Price for:Each
Minimum: 20
Multiple: 20
Kč9,660.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1469081-1
Order Code4298481
Product RangeZ-PACK Series
Product RangeZ-PACK Series
No. of Contacts60Contacts
Pitch Spacing2.5mm
Contact Termination TypeThrough Hole
No. of Rows6Rows
Row Pitch1.5mm
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Z-PACK Series
Pitch Spacing
2.5mm
Contact Termination Type
Through Hole
Row Pitch
1.5mm
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Nickel Silicon
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability