Print Page
1571982-7
Slide Switch, DPDT, On-None-On, TSS, 20 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1571982-7
Order Code2975758
Product RangeTSS
Also Known AsTSS21NGPC04
400 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
10+ | Kč401.782 |
30+ | Kč377.705 |
Price for:Each
Minimum: 10
Multiple: 10
Kč4,017.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1571982-7
Order Code2975758
Product RangeTSS
Also Known AsTSS21NGPC04
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch Mounting-
Product RangeTSS
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
-
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
On-None-On
Product Range
TSS
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (1)
Alternatives for 1571982-7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903