Print Page
1571987-3
Rocker Switch, On-None-On, DPDT, Non Illuminated, Panel Mount, Red, Gemini A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1571987-3
Order Code2975712
Product RangeGemini A
Also Known AsA201J1AQ204
986 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
20+ | Kč151.483 |
60+ | Kč142.454 |
Price for:Each
Minimum: 20
Multiple: 20
Kč3,029.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1571987-3
Order Code2975712
Product RangeGemini A
Also Known AsA201J1AQ204
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Contact Current Max5A
Product RangeGemini A
Contact Voltage AC Nom120V
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Voltage DC Nom28V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height18mm
Panel Cutout Width10.6mm
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Red
Product Range
Gemini A
Contact Current AC Max
5A
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
10.6mm
Switch Terminals
PC Pin, Right Angle
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
5A
Contact Voltage AC Nom
120V
Contact Voltage VAC
120V
Contact Current DC Max
5A
Panel Cutout Height
18mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005