Print Page
1827149-1
Heavy Duty Connector Hood, Dynamic 3100D, 180°
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1827149-1
Order Code2972630
Product RangeDynamic 3100D
Technical Datasheet
14,275 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
300+ | Kč9.029 |
900+ | Kč8.477 |
Price for:Each
Minimum: 300
Multiple: 300
Kč2,708.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1827149-1
Order Code2972630
Product RangeDynamic 3100D
Technical Datasheet
Product RangeDynamic 3100D
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithAMP Dynamic 3100D Series 10 Position Receptacle Housing Connectors
Connector Body MaterialPP (Polypropylene) Body
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Dynamic 3100D
Rectangular Shell Size
-
Connector Body Material
PP (Polypropylene) Body
Cable Exit Angle
180°
For Use With
AMP Dynamic 3100D Series 10 Position Receptacle Housing Connectors
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005