Print Page
2-2205133-2
Network Cable, Mini IO Type I to RJ45 Plug, 1 m, 3.3 ft, Black, Mini I/O Cable Assemblies
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-2205133-2
Order Code4300494
Product RangeMini I/O Cable Assemblies
24 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
2+ | Kč1,812.532 |
6+ | Kč1,776.166 |
Price for:Each
Minimum: 2
Multiple: 2
Kč3,625.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-2205133-2
Order Code4300494
Product RangeMini I/O Cable Assemblies
Connector to ConnectorMini IO Type I to RJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColourBlack
Product RangeMini I/O Cable Assemblies
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Mini IO Type I to RJ45 Plug
Cable Length - Imperial
3.3ft
Product Range
Mini I/O Cable Assemblies
Cable Length - Metric
1m
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability