Print Page
2127934-8
Network Cable, SFP+ Plug to SFP+ Plug, 7 m, 23 ft, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2127934-8
Order Code2974027
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,357.520 |
3+ | Kč2,062.830 |
5+ | Kč1,848.168 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,357.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2127934-8
Order Code2974027
Technical Datasheet
Connector Type ASFP+ 4 Position Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type BSFP+ 4 Position Plug
Cable Length - Metric7m
Cable Length - Imperial23ft
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
SFP+ 4 Position Plug
Connector Type B
SFP+ 4 Position Plug
Cable Length - Imperial
23ft
Product Range
-
Connector to Connector
SFP+ Plug to SFP+ Plug
Cable Length - Metric
7m
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.440211
Product traceability