Print Page
2204748-8
Heavy Duty Connector Base, ELCON Micro Series, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2204748-8
Order Code4303665
Product RangeELCON Micro Series
9,452 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
40+ | Kč54.424 |
120+ | Kč51.414 |
Price for:Each
Minimum: 40
Multiple: 40
Kč2,176.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2204748-8
Order Code4303665
Product RangeELCON Micro Series
Product RangeELCON Micro Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP ELCON Micro Series 2204749 Socket Contacts
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
ELCON Micro Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
AMP ELCON Micro Series 2204749 Socket Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001227