Print Page
226176-4
Ground Lug Terminal, Brass, AMP BRAID-PIC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No226176-4
Order Code2971325
Product RangeAMP BRAID-PIC
610 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
40+ | Kč67.465 |
120+ | Kč56.932 |
Price for:Each
Minimum: 40
Multiple: 40
Kč2,698.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No226176-4
Order Code2971325
Product RangeAMP BRAID-PIC
Stud Size - Imperial-
Stud Size - Metric-
Terminal MaterialBrass
Product RangeAMP BRAID-PIC
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Imperial
-
Terminal Material
Brass
SVHC
To Be Advised
Stud Size - Metric
-
Product Range
AMP BRAID-PIC
Technical Docs (1)
Alternatives for 226176-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454