Print Page
293315-4
Lighting Connector, NECTOR S Series, 2 Contacts, Receptacle, 3.7 mm, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No293315-4
Order Code2970156
Product RangeNECTOR S Series
Technical Datasheet
3,120 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
60+ | Kč49.658 |
180+ | Kč46.649 |
Price for:Each
Minimum: 60
Multiple: 60
Kč2,979.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No293315-4
Order Code2970156
Product RangeNECTOR S Series
Technical Datasheet
Product RangeNECTOR S Series
No. of Contacts2Contacts
Pitch Spacing3.7mm
Contact Termination TypeThrough Hole
No. of Rows-
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact Material-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
NECTOR S Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
3.7mm
No. of Rows
-
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005