Print Page
293593-1
Lighting Connector, NECTOR M-LINE Series, 3 Contacts, Plug, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No293593-1
Order Code2973877
Product RangeNECTOR M-LINE Series
Technical Datasheet
1,590 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
40+ | Kč69.472 |
120+ | Kč65.208 |
Price for:Each
Minimum: 40
Multiple: 40
Kč2,778.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No293593-1
Order Code2973877
Product RangeNECTOR M-LINE Series
Technical Datasheet
Product RangeNECTOR M-LINE Series
No. of Contacts3Contacts
Pitch Spacing-
Contact Termination TypeThrough Hole
No. of Rows-
Connector MountingPCB Mount
Contact Plating-
Contact Material-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
NECTOR M-LINE Series
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
-
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability