Print Page
3-1437468-3
Time Delay Relay, 120 V, 6 s, 180 s, SCC, DPDT, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1437468-3
Order Code2975340
Product RangeSCC
Also Known AsSCCLA012XXAFXA
Technical Datasheet
12 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,678.553 |
3+ | Kč6,350.256 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,678.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1437468-3
Order Code2975340
Product RangeSCC
Also Known AsSCCLA012XXAFXA
Technical Datasheet
Contact Voltage VDC120V
Time Min6s
Time Max180s
Product RangeSCC
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Nom Input Voltage-
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Voltage VDC
120V
Time Max
180s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
To Be Advised
Time Min
6s
Product Range
SCC
Contact Current
10A
Contact Voltage VAC
120V
Nom Input Voltage
-
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability