Print Page
3-1437569-8
Industrial Pushbutton Switch, 164SL Command, 16 mm, SPST-NO, SPST-NC, On-Off, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1437569-8
Order Code2975692
Product Range164SL Command
Also Known As164TL511
Technical Datasheet
84 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
2+ | Kč1,347.548 |
6+ | Kč1,274.064 |
Price for:Each
Minimum: 2
Multiple: 2
Kč2,695.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1437569-8
Order Code2975692
Product Range164SL Command
Also Known As164TL511
Technical Datasheet
Product Range164SL Command
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOn-Off
Contact Current Max5A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage DC Nom24V
Contact Voltage VAC-
Contact Current DC Max5A
Contact Voltage VDC20V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination Colour-
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
164SL Command
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
5A
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
20V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
To Be Advised
Panel Cutout Diameter
16mm
Switch Operation
On-Off
Contact Voltage AC Nom
250V
Actuator / Cap Colour
-
Contact Voltage DC Nom
24V
Contact Current DC Max
5A
IP Rating
IP65
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015014