Print Page
3-745130-8
D Sub Ferrule, D Sub Connectors and Backshells, Copper Body, 6.15 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-745130-8
Order Code2969102
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
400 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
100+ | Kč30.347 |
Price for:Each
Minimum: 100
Multiple: 100
Kč3,034.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-745130-8
Order Code2969102
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
For Use WithD Sub Connectors and Backshells
Connector Body MaterialCopper Body
Cable Diameter Max6.15mm
Product RangeAMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
6.15mm
SVHC
Lead (21-Jan-2025)
Connector Body Material
Copper Body
Product Range
AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001311
Product traceability