Print Page
554808-1
Connector Accessory, Screw Lock, AMP Shielded CHAMP Latch, M3.5, 6-32 UNC-2A, 5.46 mm, 15.113 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No554808-1
Order Code4301847
Product RangeCHAMP Series
330 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
20+ | Kč135.432 |
60+ | Kč117.625 |
Price for:Each
Minimum: 20
Multiple: 20
Kč2,708.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No554808-1
Order Code4301847
Product RangeCHAMP Series
Accessory TypeScrew Lock
For Use WithAMP Shielded CHAMP Latch
Thread Size - MetricM3.5
Thread Size - Imperial6-32 UNC-2A
Screw Head Height5.46mm
Screw Length15.113mm
Product RangeCHAMP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Screw Lock
Thread Size - Metric
M3.5
Screw Head Height
5.46mm
Product Range
CHAMP Series
For Use With
AMP Shielded CHAMP Latch
Thread Size - Imperial
6-32 UNC-2A
Screw Length
15.113mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability