Print Page
6-1534798-8
Rectangular Connector, 8 Contacts, Receptacle, 2.5 mm, IDC, 1 Row
Image is for illustrative purposes only. Please refer to product description.
5,131 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
200+ | Kč14.822 |
600+ | Kč13.944 |
Price for:Each
Minimum: 200
Multiple: 200
Kč2,964.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6-1534798-8
Order Code2966944
Product Range-
No. of Contacts8Contacts
Pitch Spacing2.5mm
Contact Termination TypeIDC
No. of Rows1 Row
No. of Rows1Rows
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialBronze
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
IDC
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
No. of Contacts
8Contacts
Pitch Spacing
2.5mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Material
Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005