Print Page
6648418-1
Contact, ELCON, Socket, Crimp, AMP ELCON Series Power Housing Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6648418-1
Order Code2970377
Product RangeELCON
Technical Datasheet
855 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
2+ | Kč1,489.501 |
6+ | Kč1,459.656 |
Price for:Each
Minimum: 2
Multiple: 2
Kč2,979.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6648418-1
Order Code2970377
Product RangeELCON
Technical Datasheet
Product RangeELCON
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP ELCON Series Power Housing Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating200A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
ELCON
Contact Termination Type
Crimp
Wire Size AWG Max
-
Current Rating
200A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
AMP ELCON Series Power Housing Connectors
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023603