Print Page
770049-1
Heavy Duty Connector Base, Universal MATE-N-LOK, Panel Mount, Snap-In
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No770049-1
Order Code2973677
Product RangeUniversal MATE-N-LOK
544 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
150+ | Kč15.173 |
450+ | Kč14.872 |
Price for:Each
Minimum: 150
Multiple: 150
Kč2,275.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No770049-1
Order Code2973677
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
Connector MountingPanel Mount, Snap-In
Rectangular Shell Size-
For Use WithUniversal MATE-N-LOK II Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Universal MATE-N-LOK
Rectangular Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Panel Mount, Snap-In
For Use With
Universal MATE-N-LOK II Series Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005