Print Page
8-1393254-7
Magnetic Hydraulic Circuit Breaker, W9, 20 A, 2 Pole, 277 V, 5 kA, 1.5 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No8-1393254-7
Order Code2974024
Product RangeW9
Also Known AsW92-X113-20
Technical Datasheet
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,671.090 |
3+ | Kč5,361.602 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,671.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No8-1393254-7
Order Code2974024
Product RangeW9
Also Known AsW92-X113-20
Technical Datasheet
Product RangeW9
Current Rating20A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time1.5s
Dielectric Strength1.5kV
RoHS Phthalates CompliantTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
W9
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
20A
Input Voltage VAC
277V
Trip Time
1.5s
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1989
Product traceability