Print Page
FC2311-0000-1000-L
Load Cell, Compression, Compact, 1000 lbf, 5 VDC, -40°C to 85°C, FC23 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoFC2311-0000-1000-L
Order Code4311968
Product RangeFC23 Series
Technical Datasheet
35 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,296.956 |
3+ | Kč4,062.458 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,296.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoFC2311-0000-1000-L
Order Code4311968
Product RangeFC23 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity1000lb
Supply Voltage5VDC
Weight Capacity1000lbf
Excitation Voltage Min2VDC
Excitation Voltage Max10VDC
Cell Output mV / V20
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric609.6mm
Cable Length - Imperial24"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFC23 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Load Cell Type
Compression
Supply Voltage
5VDC
Excitation Voltage Min
2VDC
Cell Output mV / V
20
Connection Type
Cable
Cable Length - Metric
609.6mm
Operating Temperature Min
-40°C
Product Range
FC23 Series
Load Capacity
1000lb
Weight Capacity
1000lbf
Excitation Voltage Max
10VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
24"
Operating Temperature Max
85°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047899
Product traceability