Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No05811303
Order Code1196393
Product RangeZ-Type Series
Technical Datasheet
13,912 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč50.160 |
10+ | Kč43.138 |
100+ | Kč38.122 |
250+ | Kč33.106 |
500+ | Kč28.591 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč50.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No05811303
Order Code1196393
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend3
Legend ColourBlack
Marker ColourOrange
Marker Dimensions-
Cable Diameter Max3.2mm
Cable Diameter Min2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
05811303 is a Z-type push-on marker. This individual push-on marker used to identify wires and small cables permanently. It is a simple, cost-effective solution for many commercial wire identification applications. The marker is supplied either straight cut or chevron cut. Suitable for industrial applications. Also suitable for pre-termination cable identification, identification of small wires and cables, applicator wands available for easy marker installation, electrical and electronic equipment, industrial.
- Self-extinguishing
- Resistant to key industrial fluids including those use in mass transit, aviation, military (RW-2535)
- Marker size : 7, marker cut : straight
- Orange marker colour, black ink colour
- Operating temperature range from -45°C to 70°C
- Flexible PVC product material
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2mm
Product Range
Z-Type Series
Legend
3
Marker Colour
Orange
Cable Diameter Max
3.2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004