Print Page
Image is for illustrative purposes only. Please refer to product description.
4,934 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč64.706 |
| 25+ | Kč47.903 |
| 75+ | Kč46.900 |
| 200+ | Kč44.392 |
| 500+ | Kč37.369 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč64.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199230-6
Order Code3226781
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts67Contacts
Pitch Spacing0.5mm
Card Thickness-
No. of Contacts67 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
No. of Rows2Rows
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range-
Technical Specifications
Card Edge Connector Type
Dual Side
Pitch Spacing
0.5mm
Gender
Receptacle
Connector Mounting
Surface Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Product Range
-
No. of Contacts
67Contacts
Card Thickness
-
No. of Contacts
67 Contacts
Connector Body Orientation
Right Angle
Contact Termination Type
Surface Mount
Contact Plating - Mating Side
Gold Plated Contacts
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001