Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
900+ | Kč46.147 |
2700+ | Kč45.144 |
Product Information
Product Overview
1-2295018-2 is a USB 3.1 Type-C connector with surface mount termination. USB Type-C connector designed to an industry standard that provides a sleek, slim design small enough for handheld devices and small/home appliances, and robust enough for industrial applications. The USB Type-C connector features a reversible mating interface; the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating. This connector supports a variety of different protocols, and with the use of adaptors, it is backwards compatible to HDMI, VGA, Display Port and other types of connections from the single USB Type-C port. It is provided with a distinctive Electromagnetic Interference (EMI) design on the back of the receptacle shell to help eliminate unwanted EMI leakage, as well as enhanced retention features, waterproof and splash proof options for better performance in rugged environments.
- Receptacle offset 0.65mm dual row USB connector
- Enhanced board retention features for added durability
- Provide one interconnect solution for data, power and A/V
- Designed with a flippable and reversible mating interface
- Support USB4 Gen 3, USB 3.1 Gen 1, USB 3.1 Gen 2 and USB 2.0
- Transfer data up to 40Gbps
- Deliver power up to 100W at 20V
- Backward compatible to other USB connectors using converter cables or adaptors
- Stainless steel shell, thermoplastic housing and copper alloy contacts
- Temperature rating from -30°C to 80°C
Technical Specifications
USB Type C
Receptacle
Surface Mount
Copper Alloy
-
USB 3.1
24Ways
Right Angle
Gold Plated Contacts
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate