Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834236-1
Order Code2851749
Product RangeSlimSeal Miniature Series
Technical Datasheet
359 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10000+ | Kč14.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
Kč141,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834236-1
Order Code2851749
Product RangeSlimSeal Miniature Series
Technical Datasheet
Product RangeSlimSeal Miniature Series
No. of Contacts3Contacts
Pitch Spacing2.5mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
SlimSeal Miniature Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
3Contacts
Pitch Spacing
2.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
Alternatives for 1-2834236-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001693
Product traceability