Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2840573-2
Order Code4142231
Product RangePCON12 Series
1,030 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč168.788 |
10+ | Kč143.458 |
100+ | Kč121.889 |
250+ | Kč103.831 |
500+ | Kč99.568 |
1000+ | Kč95.304 |
Price for:Each
Minimum: 1
Multiple: 1
Kč168.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2840573-2
Order Code4142231
Product RangePCON12 Series
Product RangePCON12 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max5AWG
Wire Size AWG Min7AWG
For Use WithAMP PCON12 Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingSilver
Technical Specifications
Product Range
PCON12 Series
Contact Termination Type
Crimp
Wire Size AWG Min
7AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
5AWG
For Use With
AMP PCON12 Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009931
Product traceability