Print Page
Image is for illustrative purposes only. Please refer to product description.
14,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč4.389 |
100+ | Kč3.612 |
500+ | Kč3.436 |
1000+ | Kč3.235 |
2500+ | Kč2.959 |
5000+ | Kč2.834 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč43.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1742086-2
Order Code3793103
Product RangeFASTON 187
Product RangeFASTON 187
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.82mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTON 187
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005