Print Page
Image is for illustrative purposes only. Please refer to product description.
8,530 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.002 |
10+ | Kč61.697 |
100+ | Kč45.144 |
500+ | Kč36.617 |
1000+ | Kč35.864 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1776293-4
Order Code3399486
Technical Datasheet
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current30A
Rated Voltage250V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- TSB230 series stainless steel terminal block wire protector
- Polyamide 6 housing, natural (off white) color, brass, tin plated tubular contact
- UL94V-2 flammability, steel, M3 screw
- Pitch (terminal spacing) is 8mm
- Wire strip length is 5mm, number of positions are 4
- Operating voltage is 250V
- Maximum current is 30A
- Wire range from 12-26AWG
- Dielectric withstand is 3000V, length is 30mm
- Continuous working temperature range from -35˚C to +100˚C
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
250V
SVHC
Lead (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008878