Print Page
Image is for illustrative purposes only. Please refer to product description.
1,305 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.312 |
10+ | Kč148.724 |
100+ | Kč123.394 |
250+ | Kč108.847 |
500+ | Kč94.301 |
1000+ | Kč89.786 |
Price for:Each
Minimum: 1
Multiple: 1
Kč176.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1932258-1
Order Code3399379
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
Product Overview
- Full size USB 3.0 connector
- A type receptacle, 1 ports, TH, RA orientation, Std, USB 3.0 Type-A USB, 9 no. of positions
- Tin shell plating material, standard connector profile, bright shell plating finish
- Gold or gold flash over palladium nickel contact mating area plating material
- Contact mating area plating material thickness is 0.76µm [ 29.92µin], USB 3.0 industry standard
- 1.8A maximum contact current rating, 2.3mm [0.091in] termination post and tail length
- Board mount connector mounting type, blue housing colour, thermoplastic housing material
- Right angle body orientation, 1.6mm PCB thickness (Recommended)
- 5000 maximum mating cycle, power and signal circuit application, UL 94HB UL flammability rating
- Operating temperature range from -55 to 105°C
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1932258-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244