Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2325811-1
Order Code3324613
Product RangeLUMAWISE Endurance S Keyed Z45
Technical Datasheet
645 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč116.622 |
10+ | Kč73.234 |
25+ | Kč70.475 |
50+ | Kč67.214 |
100+ | Kč65.710 |
Price for:Each
Minimum: 1
Multiple: 1
Kč116.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2325811-1
Order Code3324613
Product RangeLUMAWISE Endurance S Keyed Z45
Technical Datasheet
For Use WithBridgelux Vesta Series Dim-To-Warm DS150 9mm COB LED's
External Diameter45mm
External Length-
Holder TypeHolder
Product RangeLUMAWISE Endurance S Keyed Z45
SVHCTo Be Advised
Technical Specifications
For Use With
Bridgelux Vesta Series Dim-To-Warm DS150 9mm COB LED's
External Length
-
Product Range
LUMAWISE Endurance S Keyed Z45
External Diameter
45mm
Holder Type
Holder
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability