Print Page
Image is for illustrative purposes only. Please refer to product description.
933 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.858 |
10+ | Kč27.086 |
100+ | Kč21.393 |
500+ | Kč19.111 |
1000+ | Kč18.233 |
2500+ | Kč17.857 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2015698-2
Order Code3794107
Technical Datasheet
Connector to Connector90° UMCC Plug to 90° UMCC Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial4"
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
90° UMCC Plug to 90° UMCC Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
0.81mm
Cable Length - Imperial
4"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072