Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058300-3
Order Code1761485
Technical Datasheet
Connector to ConnectorHermaphroditic Blade Receptacle to Free End
Connector Type ACrimp Socket
Connector Type BFree End
Cable Length - Imperial4"
Jacket ColourNatural
Cable Length - Metric101.6mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
Hermaphroditic Blade Receptacle to Free End
Connector Type B
Free End
Jacket Colour
Natural
Product Range
-
Connector Type A
Crimp Socket
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010421