Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102438-1
Order Code2517914
Product RangeFortis Zd
Also Known AsFORTIS LRM,VERTICAL MODULE, DIFF PAIR
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,550.195 |
5+ | Kč1,436.582 |
10+ | Kč1,322.970 |
25+ | Kč1,211.113 |
50+ | Kč1,186.786 |
100+ | Kč1,162.709 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,550.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102438-1
Order Code2517914
Product RangeFortis Zd
Also Known AsFORTIS LRM,VERTICAL MODULE, DIFF PAIR
Product RangeFortis Zd
No. of Contacts90Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.9mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.6mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Fortis Zd
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
90Contacts
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
1.6mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability