Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | Kč12.741 |
50+ | Kč11.060 |
100+ | Kč10.383 |
Product Information
Product Overview
The SSL series single-row Low-profile Connector providing a low power sealed solution. TE's SlimSeal solid state lighting (SSL) connectors are developed for indoor/outdoor lighting applications and well suited for any application where low-power (5A, 300V maximum), sealing (IP67) and UV resistant (UL F1) connections are required. These wire-to-wire interconnects are designed for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting. The SlimSeal SSL connector family is now available in 1, 2, 3 and 4 position sizes in free hanging, wire-to-wire and wire-to-board configurations to meet the growing demand for low power, sealed solutions in outdoor lighting. The connectors accept 18 to 20AWG and 22 and 24 AWG stranded wire to meet your specific design needs.
- 1-position Designed for daisy chaining adjacent LED modules in a single fixture
- Polarized connections eliminates the possibility of mis-mating connectors
- Positive integral latching prevents inadvertent unmating of connectors
- Pre-assembled seals and wire guides reduces assembly time
- IP67 Seal rating
Applications
Commercial, LED Lighting
Technical Specifications
SSL Series
Receptacle
Surface Mount
PCB Mount
Copper Alloy
1Contacts
4mm
1Rows
Tin Plated Contacts
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate