Print Page
Image is for illustrative purposes only. Please refer to product description.
340 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč198.383 |
25+ | Kč146.718 |
75+ | Kč139.946 |
200+ | Kč133.175 |
500+ | Kč117.625 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč198.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108877-1
Order Code2474550
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
IP RatingIP68
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 2108877-1 is a 5-position Micro USB Receptacle with water proof standard/on-board. It is made of thermoplastic housing with 0.75µm gold flash over palladium nickel-plated copper alloy contacts and a nickel-plated matte finish stainless steel shell. It is suitable for use with the printed circuit boards.
- IPX8 Protection rating
Applications
Industrial
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
No. of Positions
5Ways
Orientation
Right Angle
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
Connector Mounting
Surface Mount
IP Rating
IP68
Contact Material
Copper Alloy
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001275
Product traceability