Print Page
Image is for illustrative purposes only. Please refer to product description.
6,743 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24.754 |
| 10+ | Kč15.725 |
| 25+ | Kč14.045 |
| 50+ | Kč12.916 |
| 100+ | Kč10.985 |
| 500+ | Kč10.433 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč24.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118900-1
Order Code3587744
Technical Datasheet
Centre Frequency1.581GHz
Antenna Case Size10mm x 10mm x 1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Centre Frequency
1.581GHz
Product Range
-
Antenna Case Size
10mm x 10mm x 1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002