Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213407-1..
Order Code2832493
Product RangeLUMAWISE Z50
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213407-1..
Order Code2832493
Product RangeLUMAWISE Z50
Technical Datasheet
For Use WithCree CXA25xx Series Arrays
External Diameter44mm
External Length-
Holder TypeHolder
Product RangeLUMAWISE Z50
SVHCTo Be Advised
Product Overview
- Type Z50 LUMAWISE low-profile circular LED holder for CREE CXA arrays
- Poke-in wire connection eliminates time consuming soldering to the LED
- Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
- High mechanical strength and high heat resistance
- Operating temperature range -40 to 105°C
- 5A, 300VDC rating
- Enables compliancy to Zhaga book 3 standard
- 45mm by 3.4mm high
Technical Specifications
For Use With
Cree CXA25xx Series Arrays
External Length
-
Product Range
LUMAWISE Z50
External Diameter
44mm
Holder Type
Holder
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability