Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272889-1
Order Code3797022
Product RangeAMPSEAL 16 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč412.064 |
5+ | Kč405.794 |
10+ | Kč399.775 |
25+ | Kč393.505 |
50+ | Kč387.486 |
100+ | Kč381.216 |
Price for:Each
Minimum: 1
Multiple: 1
Kč412.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2272889-1
Order Code3797022
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
GenderSocket
No. of Contacts16Contacts
No. of Positions16Ways
For Use WithDEUTSCH AMPSEAL 16 Series Socket Contacts
Automotive Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body Material-
IP RatingIP6K9K
Voltage Rating24V
Current Rating13A
SVHCTo Be Advised
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Contacts
16Contacts
For Use With
DEUTSCH AMPSEAL 16 Series Socket Contacts
Connector Body Material
-
Voltage Rating
24V
SVHC
To Be Advised
Gender
Socket
No. of Positions
16Ways
Automotive Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP6K9K
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039