Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč185.341 |
10+ | Kč124.146 |
100+ | Kč109.349 |
250+ | Kč101.574 |
500+ | Kč83.767 |
Product Information
Product Overview
2318582-7 BUCHANAN WireMate two-piece poke-in series pluggable terminal block provides designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to TE’s BUCHANAN WireMate connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling. Wire extracting is also made easy, with simple levers to release individual wires. The mating header is surface mount attached to the PCB in the device to be mounted on the wall. The two-piece combination allows wall mounting of a device in three different directions; into the wall, along the wall and in a twist or rotating motion. Typical applications are thermostats, smoke detectors, control panels, environmental monitors.
- Installation time-saving with poke-in termination verses screw style termination
- Simple lever design for release of one wire at a time
- Provides flat connector surface reserved for wire marking
- Allows easy wiring for home installation with tool-less poke-in wire termination
- Achieve a clear point of entry for wire insertion
- Improve installation experience with three mating directions
- Voltage rating is 250VAC, 10mm height (from wall plate to PCB)
- 2mm panel thickness, 18-24AWG (solid), 18-22AWG (stranded)
- LCP (UL-94 V0) header, PBT connector housing, Cu-alloy, Sn plated contact
- Operating temperature range from -40 to 85˚C
Technical Specifications
8mm
24AWG to 18AWG
18AWG
Poke In
250V
No SVHC (21-Jan-2025)
7Ways
24AWG
-
5A
WireMate Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate