Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334530-4
Order Code3289602
Product RangeMULTI-BEAM PLUS Series
Technical Datasheet
2,442 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč241.019 |
10+ | Kč208.666 |
25+ | Kč203.900 |
100+ | Kč199.888 |
250+ | Kč195.624 |
Price for:Each
Minimum: 1
Multiple: 1
Kč241.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334530-4
Order Code3289602
Product RangeMULTI-BEAM PLUS Series
Technical Datasheet
No. of Contacts31Contacts
Product RangeMULTI-BEAM PLUS Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows6Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
2334530-4 is a rectangular power connector.
- Fully shrouded header, horizontal PCB mount orientation
- 24 number of signal positions, 7 number of power positions
- Operating voltage is 60VAC/VDC
- Gold contact mating area plating material
- 100A maximum contact current rating
- Black LCP GF30 (liquid crystal polymer) housing
- Operating temperature range from -40 to 125°C
- UL flammability rating is UL 94V-0
Technical Specifications
No. of Contacts
31Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
6Rows
Product Range
MULTI-BEAM PLUS Series
Contact Termination Type
Through Hole Right Angle
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001