Product Information
Product Overview
PIR lens and adapter kit compact design allows for secrete location for an unobtrusive motion sensor. Fresnel lens fits directly to the Passive Infrared Sensor (PIR) on the AmbiMate MS4 multi-sensor module, giving the device a detection zone of 4m diameter at a height 2.8m. Using the adapter, supplied in the kit, the lens can be fitted quickly and no further design consideration is needed to hold it in place. The design of the lens is compact, disguising the sensor, giving an unobtrusive aesthetic and adding to a clean ceiling design. Having multiple features that steer the infrared from a warm moving body to the four detection element of the PIR sensor. The Fresnel lens design has an 18 detection zone pattern. Used for motion sensing for lighting, building automation, well buildings and home automation and appliances.
- Adapter allows direct mounting to AmbiMate MS4 device
- Lens and adapter do not obstruct any of the other sensors on-board AmbiMate
- Designed for 4 element sensor
- HDPE lens, PBT adapter
- Easy assembly of lens and mounting adapter
Technical Specifications
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate