Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33,933.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33,933.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2368261-1
Order Code4142268
Crimp Tool TypeRatchet
For Use WithAMP 24-22 AWG Contacts
Product Range-
SVHCTo Be Advised
Product Overview
- Manual hand crimp tool
- Cross section range is 24 - 22AWG
- Operator releasable and adjustable ratchet configuration
- Fixed in tool die set type
- Open barrel - F crimp form-wire barrel tool
- Head assembly with feed track
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
AMP 24-22 AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability