Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No23ESB222MMF50NF.
Order Code1174084
Product Range23ESB Series
Also Known As1624156-4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No23ESB222MMF50NF.
Order Code1174084
Product Range23ESB Series
Also Known As1624156-4
Technical Datasheet
Track Resistance2.2kohm
Trimmer TypeSingle Turn
No. of Turns1Turns
Element MaterialCarbon
Adjustment TypeSide Adjust
Track TaperLogarithmic
Power Rating200mW
Resistance Tolerance± 20%
Product Range23ESB Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length50mm
Trimmer Shape / Size20mm Round
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Qualification-
Product Height10.7mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 23 series 20mm control Spindle Operated Potentiometer can be tailored to suit more specific requirements. The potentiometers are available with printed carbon resistance element, choice of bush lengths in metal or plastic and insulated shafts up to 50mm in length. In addition, approved mains and low current switches are available as standard options.
- Versatile design can be customised to suit your requirements
- Die-cast metal bush available
- Insulated bush available
- Eyelet or PC terminations
- Rugged construction
- Mounting bracket
- Dual gang and dual concentric styles
- Insulated shafts up to 50mm
Technical Specifications
Track Resistance
2.2kohm
No. of Turns
1Turns
Adjustment Type
Side Adjust
Power Rating
200mW
Product Range
23ESB Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Trimmer Shape / Size
20mm Round
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2020)
Trimmer Type
Single Turn
Element Material
Carbon
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
50mm
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Product Height
10.7mm
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01